Polamco, 91Size 22 Straight Backshell, For Use With Code Q Connector
- RS Stock No.:
- 241-1418
- Mfr. Part No.:
- 91Q1-22-13-1-ZB
- Brand:
- Polamco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 241-1418
- Mfr. Part No.:
- 91Q1-22-13-1-ZB
- Brand:
- Polamco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polamco | |
| For Use With | Code Q Connector | |
| Shell Size | 22 | |
| Body Orientation | Straight | |
| Housing Material | Metal | |
| Spring Clip Size | 3 | |
| Thread Size | UNEF 1-1/4-18 | |
| Length | 36mm | |
| Series | 91 | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Polamco | ||
For Use With Code Q Connector | ||
Shell Size 22 | ||
Body Orientation Straight | ||
Housing Material Metal | ||
Spring Clip Size 3 | ||
Thread Size UNEF 1-1/4-18 | ||
Length 36mm | ||
Series 91 | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
