Polamco, 91Size 14 Straight Backshell, For Use With Code Q Connector

Image representative of range

Stock information currently inaccessible
RS Stock No.:
241-1373
Mfr. Part No.:
91Q1-14-06-1-ZB
Brand:
Polamco
Find similar products by selecting one or more attributes.
Select all

Brand

Polamco

For Use With

Code Q Connector

Shell Size

14

Body Orientation

Straight

Housing Material

Metal

Spring Clip Size

1

Thread Size

UNEF 3/4-20

Length

36mm

Series

91

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy