Souriau, 840Size 2 Straight Backshell, For Use With 840 series
- RS Stock No.:
- 219-9859
- Mfr. Part No.:
- 8402PEF16
- Brand:
- Souriau Sunbank by Eaton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-9859
- Mfr. Part No.:
- 8402PEF16
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | 840 series | |
| Shell Size | 2 | |
| Body Orientation | Straight | |
| Housing Material | Aluminium | |
| Thread Size | PG16 | |
| IP Rating | IP65 | |
| Series | 840 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With 840 series | ||
Shell Size 2 | ||
Body Orientation Straight | ||
Housing Material Aluminium | ||
Thread Size PG16 | ||
IP Rating IP65 | ||
Series 840 | ||
Non Compliant
- COO (Country of Origin):
- FR
