Souriau Circular Connector Backshell
- RS Stock No.:
- 182-9898
- Mfr. Part No.:
- UT012PGT
- Brand:
- Souriau Sunbank by Eaton
Stock information currently inaccessible
- RS Stock No.:
- 182-9898
- Mfr. Part No.:
- UT012PGT
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
- COO (Country of Origin):
- FR
Souriau Circular Connector Backshell
The Souriau UT0 series zinc alloy nickel-plated standard circular connector backshell is a wall mount receptacle. It has insert arrangements and pin contacts with 12 shell size. This is also available in plug and receptacle version for both, male, female contacts and suitable for EMC requirements.
Features and Benefits
• Aluminium bayonet ring: -Metal wave spring loaded. Locks with audible positive "click"
• Assures 500 matings and unmatings
• Operating temperature ranges between -55°C and 125°C
• Shells and accessories are made from tin-plated corrosion resistant aluminium
• Shielded backshell is independent of the cable diameter and its shielding
• Assures 500 matings and unmatings
• Operating temperature ranges between -55°C and 125°C
• Shells and accessories are made from tin-plated corrosion resistant aluminium
• Shielded backshell is independent of the cable diameter and its shielding
Certifications
• IP67 rated
• UL94-V0
• UL94-V0
