TE Connectivity, CHCSize M25 Straight Backshell, For Use With Circular Hybrid Connector Inserts

Stock information currently inaccessible
RS Stock No.:
106-2903
Mfr. Part No.:
2290258-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Circular Hybrid Connector Inserts

Shell Size

M25

Body Orientation

Straight

Housing Material

Nickel Plated Zinc

Thread Size

M25 x 1

IP Rating

IP65

Length

64.2mm

Series

CHC

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy