AB Connectors Conduit Adaptor
- RS Stock No.:
- 767-6617
- Mfr. Part No.:
- ABBP24SCHSA
- Brand:
- AB Connectors
Stock information currently inaccessible
- RS Stock No.:
- 767-6617
- Mfr. Part No.:
- ABBP24SCHSA
- Brand:
- AB Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Connectors | |
| IP Rating | IP67 | |
| Series | ABBP | |
| Body Orientation | Straight | |
| Length | 38.6mm | |
| Select all | ||
|---|---|---|
Brand AB Connectors | ||
IP Rating IP67 | ||
Series ABBP | ||
Body Orientation Straight | ||
Length 38.6mm | ||
- COO (Country of Origin):
- GB
