TE Connectivity 45 °, Right Angle, Straight M22 Adapter
- RS Stock No.:
- 765-0179
- Mfr. Part No.:
- SLC40AC-1410A
- Brand:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-0179
- Mfr. Part No.:
- SLC40AC-1410A
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| End 1 Size | M22 | |
| Body Orientation | 45 °, Right Angle, Straight | |
| Shell Plating | Electroless Nickel | |
| Length | 53.09mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
End 1 Size M22 | ||
Body Orientation 45 °, Right Angle, Straight | ||
Shell Plating Electroless Nickel | ||
Length 53.09mm | ||
Non Compliant
