Souriau 7 mm 7 mm Adapter
- RS Stock No.:
- 764-2030
- Mfr. Part No.:
- ELIOTELIOA
- Brand:
- Souriau
Stock information currently inaccessible
- RS Stock No.:
- 764-2030
- Mfr. Part No.:
- ELIOTELIOA
- Brand:
- Souriau
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau | |
| End 1 | Cable | |
| End 1 Size | 7 mm | |
| End 2 Size | 7 mm | |
| Body Orientation | Straight | |
| Contact Material | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand Souriau | ||
End 1 Cable | ||
End 1 Size 7 mm | ||
End 2 Size 7 mm | ||
Body Orientation Straight | ||
Contact Material Fibre Optic | ||
Non Compliant
- COO (Country of Origin):
- FR
