Phoenix Contact T Circular Connector Adapter 3 3

Subtotal (1 unit)*

£43.98

(exc. VAT)

£52.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.98

*price indicative

RS Stock No.:
280-268
Mfr. Part No.:
1414712
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

17.5A

Number of Contacts A

3

Number of Ports A

3

Number of Contacts B

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

IP Rating

IP68, IP69K

Voltage

690V

Standards/Approvals

No

Orientation

T

Contact Plating

Silver

Contact Material

Copper

Length

147.8mm

COO (Country of Origin):
PL
The Phoenix Contact T distributor is engineered to make electrical connections streamlined and efficient, embodying the innovations of the QPD series. Designed with versatility in mind, it boasts a robust build that ensures reliable performance across a variety of environments. Its innovative QUICKON fast connection technology significantly cuts down installation time, allowing for up to 80% faster on-site connections.

Supports a wide range of conductor sizes with flexible connection options

Durable materials ensure long lasting performance in demanding environments

Designed to withstand temperature variations and harsh ambient conditions

Related links