Amphenol Industrial 5 Pole Adapter

Stock information currently inaccessible
RS Stock No.:
215-0873
Mfr. Part No.:
AB-AD-555500-FFMF00-Q001
Brand:
Amphenol
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol

End 1 Number of Contacts

5

End 1 Number of Ports

4

COO (Country of Origin):
CN
The Amphenol X-Lok series mini size multi port adaptor having current rating of 5A.The housing is made up of thermoplastic material and black in colour.

Waterproof rating IP68