RS PRO 12 Pole M12 Plug to 12 Pole M12 Plug Adapter

Stock information currently inaccessible
RS Stock No.:
175-2506
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

End 1 Number of Contacts

12

End 1 Number of Ports

1

End 1 Gender

Male

End 1 Size

M12

End 2 Number of Contacts

12

End 2 Number of Ports

2

End 2 Gender

Male

End 2 Size

M12

Current Rating

1.5A

COO (Country of Origin):
IN
Cable Harness Solutions for Automation. Reduce your costs through solutions with increased efficiencies

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy