Amphenol Industrial Right Angle Adapter

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
174-7633
Mfr. Part No.:
RJS-12D04FM-RS8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

IP Rating

IP65, IP68

Body Orientation

Right Angle

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Amphenol Socapex Right Angle Adapter


The Amphenol M12 RJ socapex adapter is a right angle screw mount modular adapter. The housing is made of polyamide and the contact material is gold plated copper alloy. This adapter is available in black colour and has an electrical rating of 250V and 4A.

Features and Benefits


• Durability upto 750 cycles

• Female-male type connector

• Operating temperature ranges between -20°C and 80°C

Applications


• Industrial application

Certifications


• IP65 rated

• IP68 rated

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy