Alpha Wire 5 Pole M12 Plug to 10 Pole M12 Socket Adapter

Stock information currently inaccessible
RS Stock No.:
174-7597
Mfr. Part No.:
SPL001W BK032
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

5 Pin Female M12 (2)

End 1 Size

M12

End 2 Number of Contacts

10

End 2 Number of Ports

2

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67

Voltage Rating

63 V

Body Orientation

Straight

Contact Plating

Gold

Maximum Operating Temperature

+90°C

Contact Material

Copper Alloy

Length

40mm

Minimum Operating Temperature

-25°C

Alpha Wire 1:2 Splitter – SPL001W BK032


The Alpha Connect splitter is a device that consolidates port signals depending on the application needs. Splitters allow two cables to be connected to a single cable when paired with a two signal per port M12 passive distribution box. Splitters also provide a space-saving option in an industrial environment.

Features and Benefits


Thermoplastic polyurethane housing

Thermoplastic polyurethane insert

Flame retardant

Copper alloy contacts

Temperature Range: -25°C to +90°C

Single Port: M12 Male

Double Ports: M12 Female

Body Style: Wide

Colour: Black

Approvals


IP67 • NEMA 6P