Bulgin Circular Connector Black Connector for use with Cable Connector

Subtotal (1 pack of 20 units)*

£202.53

(exc. VAT)

£243.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£202.53£10.127

*price indicative

RS Stock No.:
817-294
Mfr. Part No.:
PX0413/02P
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Accessory Type

Connector

For Use With

Cable Connector

Colour

Black

Material

Polyamide

Series

PX0413

COO (Country of Origin):
TN
The Bulgin connector is a rear panel mount solution is designed for robust applications. It ensures reliable connectivity with water and dust resistance to IP68 ratings when paired with compatible connectors.

Water and dustproof to IP68 when mated with the appropriate cable connector

Single hole fixing enhances installation versatility

Available with 2 to 12 contact options to suit various needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy