Phoenix Contact Green Colour Coding Ring for use with Circular Connector
- RS Stock No.:
- 609-948
- Mfr. Part No.:
- 1620624
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£34.37
(exc. VAT)
£41.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £34.37 | £0.687 |
*price indicative
- RS Stock No.:
- 609-948
- Mfr. Part No.:
- 1620624
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Colour Coding Ring | |
| Accessory Type | Colour Coding Ring | |
| For Use With | Circular Connector | |
| Colour | Green | |
| Series | RF-Z0017 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Colour Coding Ring | ||
Accessory Type Colour Coding Ring | ||
For Use With Circular Connector | ||
Colour Green | ||
Series RF-Z0017 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Color coding solution enhances the visual management of your device connectors. Designed to be practical and efficient, the color ring provides a quick and easy method for identifying and marking connectors, ensuring accurate assembly and preventing mismatching. With an attractive green hue, this product not only simplifies the installation process but also adds a layer of professionalism to your wiring solutions. Offered in convenient packing units, this item is ideal for both small and large scale applications, making it a versatile addition to your toolkit.
Enhances efficiency during installation and maintenance tasks
Promotes a professional appearance in wiring solutions
Environmentally compliant aligning with contemporary sustainability practices
Compatible with various device connectors for versatile applications
Available in bulk packaging for cost effective procurement
Related links
- Phoenix Contact Green Colour Coding Ring for use with Circular Connector
- Phoenix Contact Green Colour Coding Ring, Shell Size 23 for use with M23 Connector
- Phoenix Contact Colour Coding Ring Green Colour Coding Ring for use with PRC
- Phoenix Contact Colour Coding Ring Green Ring for use with Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Color Rings for Marking Device Connectors
- Phoenix Contact Colour Coding Ring Green Ring for use with Device Connectors
- Phoenix Contact Colour Coding Ring Grey Colour Coding Ring for use with PRC connectors
- Phoenix Contact Colour Coding Ring Black Colour Coding Ring for use with PRC
