Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- RS Stock No.:
- 607-292
- Mfr. Part No.:
- 1233777
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£76.52
(exc. VAT)
£91.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £76.52 | £3.826 |
*price indicative
- RS Stock No.:
- 607-292
- Mfr. Part No.:
- 1233777
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M12 | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Grey | |
| Material | Brass | |
| Series | SACC-FPF-F-M12/M16 THR PPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M12 | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Grey | ||
Material Brass | ||
Series SACC-FPF-F-M12/M16 THR PPI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection offers a robust solution for M12 socket inserts, designed with an integrated moulded seal. This innovative connector facilitates seamless integration within various applications, ensuring reliability and performance. Engineered for optimal functionality, it combines mechanical port screw connections with a user-friendly push-pull locking mechanism, reducing installation time significantly.
Utilises a push pull locking mechanism to minimise assembly time
Designed with a degree of protection rated IP65 and IP67 for reliable operation
Facilitates easy installation accommodating various connector types
Offers compatibility with IEC 61076 2 010 standards for assured quality
Related links
- Phoenix Contact Grey Nut, Shell Size M12 for use with Circular Connector
- Phoenix Contact Grey Nut, Shell Size M16 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Grey Shell Size 59 mm for use with Circular Connector
- Phoenix Contact Connector Nut Grey Shell Size 21 mm for use with Circular Connector
- Amphenol Socapex Light Grey Nut, Shell Size 18 for use with Castle Nut
- Phoenix Contact Connector Nut Grey Shell Size 30 mm for use with Circular Connector
- Phoenix Contact Sliding Element Silver Flat Nut, Shell Size M12 for use with M16 Panel-Mount Circular Metric Connectors
