Amphenol India Dark Brown Strain Relief Clamp, Shell Size 11 for use with Connector
- RS Stock No.:
- 564-899
- Mfr. Part No.:
- BS1SRL10999XW
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£11.52
(exc. VAT)
£13.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.52 | - |
| 10 + | £10.60 | 7% |
*price indicative
- RS Stock No.:
- 564-899
- Mfr. Part No.:
- BS1SRL10999XW
- Brand:
- Amphenol India
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Shell Size | 11 | |
| Product Type | Strain Relief Clip | |
| Accessory Type | Strain Relief Clamp | |
| For Use With | Connector | |
| Colour | Dark Brown | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Series | XI | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Shell Size 11 | ||
Product Type Strain Relief Clip | ||
Accessory Type Strain Relief Clamp | ||
For Use With Connector | ||
Colour Dark Brown | ||
Material Aluminium | ||
Standards/Approvals No | ||
Series XI | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India Band Lock Adaptor A high-quality band will do the job in this backshell. Tempered bands are tightened over the shields, which is pulled over the banding area, using a special assembly tool. Suitable over cover by heat shrink boot or some other method as chosen by the designer could be used. Both crimp ring and banded terminations give a low DC resistance
Provides excellent shielding characteristics
Tempered bands are securely tightened over the shields
Shield is pulled over the banding area
Requires special assembly tools for proper installation
Related links
- Amphenol India Dark Brown Strain Relief Clamp, Shell Size 13 for use with Connector
- Amphenol India Dark Brown Strain Relief Clamp, Shell Size 11 for use with Connector
- Amphenol India Dark Brown Strain Relief Clamp, Shell Size 17 for use with Connector
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 10
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 12
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 8
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 16
