Phoenix Contact Connector Nut Black Nut, Shell Size M25 for use with Indoor
- RS Stock No.:
- 558-690
- Mfr. Part No.:
- 1457937
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£123.91
(exc. VAT)
£148.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £123.91 | £1.239 |
*price indicative
- RS Stock No.:
- 558-690
- Mfr. Part No.:
- 1457937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M25 | |
| Accessory Type | Nut | |
| For Use With | Indoor | |
| Colour | Black | |
| Material | Polyphenylene Ether | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PRC 35 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M25 | ||
Accessory Type Nut | ||
For Use With Indoor | ||
Colour Black | ||
Material Polyphenylene Ether | ||
Standards/Approvals UL 94 V-0 | ||
Series PRC 35 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact nut is an essential component designed for optimal performance with PRC connectors, facilitating reliable colour-coding of device interfaces. Engineered with meticulous attention to detail, the black nut combines durability with user-friendly attributes, ensuring seamless installation and functionality. Its compatibility enhances the overall efficiency of electrical connections, making it a preferred choice for professionals seeking a dependable solution in varied applications.
Manufactured from high quality durable materials
Complies with strict safety standards for electrical applications
Provides robust performance across a wide range of temperatures
Environmentally compliant aligning with EU RoHS directives
Designed to withstand harsh ambient conditions
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Blue Nut, Shell Size M25 for use with Indoor
- Phoenix Contact Connector Nut Black Counter Nut for use with Contact Carrier
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 21 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG21 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
