Phoenix Contact Black Nut for use with Indoor
- RS Stock No.:
- 558-214
- Mfr. Part No.:
- 1670484
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£58.89
(exc. VAT)
£70.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £58.89 | £2.356 |
*price indicative
- RS Stock No.:
- 558-214
- Mfr. Part No.:
- 1670484
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Nut | |
| For Use With | Indoor | |
| Colour | Black | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Nut | ||
For Use With Indoor | ||
Colour Black | ||
Material Plastic | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plastic nut is designed to securely lock the contact carrier for Pg13.5 / 27 WAF. It provides a reliable and stable connection, ensuring protection and preventing accidental disconnections in various industrial and electronic applications.
RoHS compliant
No hazardous substances above the limits
No hazardous substances above the limits
Related links
- Phoenix Contact Black Nut for use with Indoor
- Phoenix Contact Black Installation Pressure Nut for use with Indoor
- Phoenix Contact Black Nut, Shell Size 39.6mm for use with Circular Connector
- Phoenix Contact Black Nut for use with Installation Systems
- Phoenix Contact Black Nut for use with Circular Connectors
- Phoenix Contact Black Counter Nut, Shell Size 33mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 1.5mm for use with Circular Connector
- Phoenix Contact Blue Nut for use with Indoor
