Phoenix Contact Metal Nut for use with Circular Connector
- RS Stock No.:
- 557-932
- Mfr. Part No.:
- 1108101
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£88.00
(exc. VAT)
£105.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £88.00 | £4.40 |
*price indicative
- RS Stock No.:
- 557-932
- Mfr. Part No.:
- 1108101
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Metal | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Metal | ||
Material Brass | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed to provide a reliable and efficient connection for M12 standard threads. Enhanced with a push-pull locking mechanism and O-ring, it offers exceptional sealing to withstand challenging environments. Ideal for integration in various applications, this product ensures a firm and secure fit for 2-piece K-, L-, and M-coded THR contact carriers.
Supports efficient PCB assembly with a two piece connector suitable for various soldering methods
Constructed from nickel plated brass ensuring resistance to corrosion and wear
Robust electrical and mechanical performance based on stringent operational standards
Environmentally compliant with EU RoHS and REACH regulations for safer usage
Includes necessary components like lock nuts for immediate usability upon delivery
Constructed from nickel plated brass ensuring resistance to corrosion and wear
Robust electrical and mechanical performance based on stringent operational standards
Environmentally compliant with EU RoHS and REACH regulations for safer usage
Includes necessary components like lock nuts for immediate usability upon delivery
Related links
- Phoenix Contact Metal Nut for use with Circular Connector
- Phoenix Contact Metal Protective Cap for use with Circular Connector
- Phoenix Contact Metal Flange, Shell Size 4 x 4.2mm for use with Circular Connector
- Hirschmann Metal Nut for use with M8 Chassis Plug
- Phoenix Contact Flat Nut
- Phoenix Contact Counter Nut, Shell Size 70mm for use with Circular Connector
- Phoenix Contact Silver Flat Nut
- Phoenix Contact Counter Nut, Shell Size 30mm for use with Circular Connector
