Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- RS Stock No.:
- 556-852
- Mfr. Part No.:
- 1577212
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£40.22
(exc. VAT)
£48.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.22 | £1.609 |
*price indicative
- RS Stock No.:
- 556-852
- Mfr. Part No.:
- 1577212
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M40 | |
| Product Type | Circular Connector Dust Cap | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Yellow | |
| Material | Plastic | |
| Series | SB | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M40 | ||
Product Type Circular Connector Dust Cap | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Yellow | ||
Material Plastic | ||
Series SB | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plastic protective cap is designed to provide reliable protection in various applications, ensuring that critical components are safeguarded from environmental factors. With a focus on durability and efficiency, the product is suitable for series SM and SB fittings, delivering a robust solution for your protective needs. Engineered from high quality TPE material, this cap is built to withstand temperature extremes, making it an ideal choice for use in harsh conditions. Additionally, the degree of protection rated at IP20 ensures that it is well suited for a multitude of industrial uses, offering both functionality and peace of mind.
Designed for easy installation and secure fit
Suitable for a wide range of applications
Compliant with EU RoHS standards for safe use
Lightweight design facilitates ease of handling
Efficient performance in ambient temperature ranges
Optimised for both protection and functionality
Related links
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- Phoenix Contact Protective Cap Protective Cap
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
