Phoenix Contact Black Nut, Shell Size 39.6mm for use with Circular Connector
- RS Stock No.:
- 519-110
- Mfr. Part No.:
- 1410409
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-110
- Mfr. Part No.:
- 1410409
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 39.6mm | |
| Accessory Type | Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 39.6mm | ||
Accessory Type Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Nut is a QUICKON nut designed for installation systems. This nut ensures secure and reliable connections in various applications. It is made of PA (polyamide) material and offers a high degree of protection with its IP66, IP68 and IP69K ratings.
4 plus PE position
Conductor cross section 2.5 to 6 mm sq
diameter 9 mm to 14 mm
Number of connections are 10
Conductor cross section 2.5 to 6 mm sq
diameter 9 mm to 14 mm
Number of connections are 10
Related links
- Phoenix Contact Black Nut, Shell Size 39.6mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 1.5mm for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size 33mm for use with Circular Connector
- Phoenix Contact Black Installation Nut for use with Circular Connector
- Phoenix Contact Black Counter Nut, Shell Size 21mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut 5 mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 2.5mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4. x 2.5mm for use with Circular Connector
