RND Protective Cap Black, Black Protection Cap, Shell Size M8 for use with Circular Connectors
- RS Stock No.:
- 489-804
- Mfr. Part No.:
- RND 205-01193
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-804
- Mfr. Part No.:
- RND 205-01193
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Protective Cap | |
| Shell Size | M8 | |
| Accessory Type | Protection Cap | |
| For Use With | Circular Connectors | |
| Colour | Black, Black | |
| Material | Polyamide, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Protective Cap | ||
Shell Size M8 | ||
Accessory Type Protection Cap | ||
For Use With Circular Connectors | ||
Colour Black, Black | ||
Material Polyamide, Polyamide | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
- COO (Country of Origin):
- CN
The RND Protective cap for M8 panel mount sockets offers an essential defence against environmental elements, ensuring your connections remain clean and fully operational. Designed specifically for panel receptacle connectors and extension cable connectors, this cap acts as a reliable shield against dust and moisture, making it an ideal choice for various applications. Crafted from durable PA66 material and presented in a sleek black colour, it aligns functionality with aesthetics. With its effective protection ratings of IP65 and IP67, this cap guarantees the longevity of your connectors, allowing them to sustain performance even in challenging conditions.
Durable construction to withstand various environmental factors
Compatible with both panel receptacle and extension cable connectors
Designed to enhance the longevity of your connectors
Black colour seamlessly integrates into any setting
Meets RoHS compliance standards for a safer choice
Related links
- RND RND 205 Protective Cap PA66
- RND RND 205 Protective Cap PA66
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 25.4 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 29.9 x 30 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Protective Cap, Shell Size 39 x 39.6 mm for use with QUICKON Connection
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Connectors
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M12 for use with For M12 Plugs
- Phoenix Contact Protective Cap Black Sealing Cap, Shell Size M8 for use with For M8 Sockets
