Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG11 for use with Circular Connector
- RS Stock No.:
- 487-689
- Mfr. Part No.:
- 1411257
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£38.02
(exc. VAT)
£45.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.02 | £0.38 |
*price indicative
- RS Stock No.:
- 487-689
- Mfr. Part No.:
- 1411257
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG11 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Silver | |
| Material | Brass | |
| Standards/Approvals | No | |
| Series | A-INL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG11 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Silver | ||
Material Brass | ||
Standards/Approvals No | ||
Series A-INL | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Counter Nut is a Durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type Pg11
Silver colour
Hexagon angular dimension 24 mm
18.6 mm diameter
Related links
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 55 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 75 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 46 mm for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size PG9 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/4 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 3/8 for use with Connector
- Phoenix Contact Connector Nut Silver Counter Nut, Shell Size 6 x 63 mm for use with Circular Connector
