Schneider Electric 230V ac, 240 V ac DIN Rail Undervoltage Release Circuit Trip for use with Compact NSX MCB, Vigi

Image representative of range

Subtotal (1 unit)*

£147.72

(exc. VAT)

£177.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.72

*price indicative

RS Stock No.:
510-6973
Mfr. Part No.:
19067
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Trip

Range

Acti9

Series

Acti9

For Use With

Compact NSX MCB, Vigi NG125, C60 Series, NG125NA, NG125, NG125LMA

Mount Type

DIN Rail

Sub Type

Undervoltage Release

Terminal Type

Plate

Standards/Approvals

LCIE, IEC EN 60947-5-1, ASTA, ASEFA, KEMA

Control Voltage

230V ac, 240V ac

RoHS Status: Exempt

COO (Country of Origin):
BE

Schneider Electric Series MN Acti 9 Circuit Trip, Undervoltage Release, Rated Control Voltage 230 to 240V AC - 19067


This circuit trip belongs to the Acti 9 range, specifically designed for electrical control systems. This model serves as an undervoltage release and is compatible with several circuit breakers. Operating within a control voltage of 230 to 240 V AC, it plays a crucial role in providing circuit protection, ensuring reliable operation in various applications.

Features & Benefits


• Protects circuits from undervoltage conditions

• Designed for consistent performance in electrical systems

• Ensures safety and reliability in critical applications

Applications


• Used in Compact NSX MCB installations

• Used with Vigi NG125 trip mechanisms

• Suitable for critical electrical control systems

How does this circuit trip prevent electrical faults?


It actively monitors the control voltage levels, ensuring that circuits remain protected against undervoltage conditions, which can lead to device failure or safety hazards.

What voltage range does this circuit trip operate within?


This device functions efficiently within a control voltage range of 230 to 240 V AC, making it suitable for most standard electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy