Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£762.45
(exc. VAT)
£914.94
(inc. VAT)
- RS Stock No.:
- 212-0244
- Mfr. Part No.:
- LV431520
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Current Rating | 220A | |
| Series | NSX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Current Rating 220A | ||
Series NSX | ||
- COO (Country of Origin):
- FR
The Schneider Electric trip unit Micro Logic 2.2 M, with Electronic Trip unit technology. Used in Motor Applications. Protection type L : for overload protection (long time) So : for short time short-circuit protection with fixed delay I : for instantaneous short-circuit protection & Without Earth-leakage protection. Comes with different motor tripping class.
Sustainable
Ambient air temperature for operation -25…70 °C
Ambient air temperature for operation -25…70 °C

