Schneider Electric 690 V ac, 750V dc Circuit Trip for use with Compact NSX 100 Circuit Breakers
- RS Stock No.:
- 212-0235
- Mfr. Part No.:
- LV429154
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 212-0235
- Mfr. Part No.:
- LV429154
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 25A | |
| Range | Compact | |
| Series | TM-G | |
| For Use With | Compact NSX 100 Circuit Breakers | |
| Rated Control Voltage | 690 V ac, 750V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 25A | ||
Range Compact | ||
Series TM-G | ||
For Use With Compact NSX 100 Circuit Breakers | ||
Rated Control Voltage 690 V ac, 750V dc | ||
- COO (Country of Origin):
- PL
The Schneider Electric trip unit TM25G, with Thermal-magnetic Trip unit technology. Used in Generator Application. With Protection type L : for overload protection (thermal) I : for short-circuit protection (magnetic) & Without Earth-leakage protection.
Sustainable
Ambient air temperature for operation -25…70 °C
Ambient air temperature for operation -25…70 °C
