Siemens SENTRON Connection Kit
- RS Stock No.:
- 277-0838
- Mfr. Part No.:
- 3WA9111-0AX11
- Brand:
- Siemens
Subtotal (1 unit)*
£18.34
(exc. VAT)
£22.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.34 |
*price indicative
- RS Stock No.:
- 277-0838
- Mfr. Part No.:
- 3WA9111-0AX11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Kit | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Kit | ||
Range SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens rear horizontal main connection for withdrawable circuit breakers comes with breaking capacity N,S.
Frame size 1
EAC,RCM,UKCA,CE Approved
Main connection top or bottom
EAC,RCM,UKCA,CE Approved
Main connection top or bottom
Related links
- Siemens SENTRON Connection Kit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
