Siemens SENTRON Connection Kit
- RS Stock No.:
- 277-0775
- Mfr. Part No.:
- 3WA9111-0AL32
- Brand:
- Siemens
Subtotal (1 unit)*
£214.79
(exc. VAT)
£257.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.79 |
*price indicative
- RS Stock No.:
- 277-0775
- Mfr. Part No.:
- 3WA9111-0AL32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connection Kit | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connection Kit | ||
Range SENTRON | ||
- COO (Country of Origin):
- FR
The Siemens circuit breaker accessory front connection for fixed mounted circuit breakers. It has switching capacity class H,E.
frame size 3
EAC,RCM,UKCA,CE Approved
EAC,RCM,UKCA,CE Approved
Related links
- Siemens SENTRON Connection Unit for use with Circuit Breaker 3WL10 / 3VA27
- Siemens SENTRON Connection Kit
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
