ABB SMISSLINE Busbar for Smissline TP
- RS Stock No.:
- 246-2339
- Mfr. Part No.:
- 2CCF800250R0001
- Brand:
- ABB
Subtotal (1 unit)*
£14.39
(exc. VAT)
£17.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.39 |
*price indicative
- RS Stock No.:
- 246-2339
- Mfr. Part No.:
- 2CCF800250R0001
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
- COO (Country of Origin):
- CH
The ABB has Busbar rated for LA and LB options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 5 x 2 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE
Rated for currents of up to 40A
Product net length is 1292 mm
Product net length is 1292 mm
Related links
- ABB SMISSLINE Busbar for Smissline TP
- ABB SMISSLINE Disconnect Terminal Block for Smissline TP
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
