ABB SMISSLINE Busbar for Smissline TP

Subtotal (1 unit)*

£8.98

(exc. VAT)

£10.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.98

*price indicative

RS Stock No.:
246-2324
Mfr. Part No.:
2CCF800236R0001
Brand:
ABB
COO (Country of Origin):
CH
The ABB has Busbar rated for LA and LB options. The rated operational voltage is 600 Vac / 1000 Vdc. It is a 5 x 2 mm, galvanic plated Busbar for SMISSLINE TP touch proof system PLE44.

Rated for currents of up to 40A
Product net length is 787 mm

Related links