ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 237-6290
- Mfr. Part No.:
- 1SDA067234R1
- Brand:
- ABB
Subtotal (1 unit)*
£185.86
(exc. VAT)
£223.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.86 |
*price indicative
- RS Stock No.:
- 237-6290
- Mfr. Part No.:
- 1SDA067234R1
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| For Use With | Tmax XT | |
| Range | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
For Use With Tmax XT | ||
Range Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Thermomagnetic release TMA comes with 3 poles and 100 - 1000 A current. It is used as an accessory for the Tmax XT circuit breakers.
Suitable for:XT2
Circuit breaker type power distribution
Circuit breaker type power distribution
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
