ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7331
- Mfr. Part No.:
- 1SDA067515R1 Ekip LSIG In=100A XT4 3p
- Brand:
- ABB
Subtotal (1 unit)*
£1,065.26
(exc. VAT)
£1,278.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,065.26 |
*price indicative
- RS Stock No.:
- 236-7331
- Mfr. Part No.:
- 1SDA067515R1 Ekip LSIG In=100A XT4 3p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Trip Unit | |
| Range | Tmax XT | |
| For Use With | Tmax XT | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Solid state release comes with 3 poles in AC EKIP LSIG. It is used as an accessory for Tmax XT circuit breakers.
Rated Current (In):100 A
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Circuit Breaker Type :Power Distribution
Suitable for:XT4
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- ABB Tmax XT Trip Unit for use with XT2
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
