ABB Tmax XT Trip Unit for use with Tmax XT
- RS Stock No.:
- 236-7301
- Mfr. Part No.:
- 1SDA067475R1 TMA 100-1000 XT4 4p
- Brand:
- ABB
Subtotal (1 unit)*
£493.90
(exc. VAT)
£592.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £493.90 |
*price indicative
- RS Stock No.:
- 236-7301
- Mfr. Part No.:
- 1SDA067475R1 TMA 100-1000 XT4 4p
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Accessory Type | Trip Unit | |
Range | Tmax XT | |
For Use With | Tmax XT | |
Select all | ||
---|---|---|
Brand ABB | ||
Accessory Type Trip Unit | ||
Range Tmax XT | ||
For Use With Tmax XT | ||
- COO (Country of Origin):
- IT
The ABB Thermomagnetic release TMA comes with 4 poles and 250 - 2500 A current. It is used as an accessory for the Tmax XT circuit breakers.
Suitable for:XT4
Circuit breaker type power distribution
Circuit breaker type power distribution
Related links
- ABB Tmax XT Trip Unit for use with Tmax XT
- ABB Tmax XT Trip Unit for use with XT4
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips