Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Circuit Breakers
Circuit Breaker Accessories
ABB Tmax XT Trip Unit for use with Tmax XT
RS Stock No.:
236-6571
Mfr. Part No.:
1SDA068048R1 DCL EKIP N-LS/I IN=40A XT4
Brand:
ABB
View this category
Discontinued product
RS Stock No.:
236-6571
Mfr. Part No.:
1SDA068048R1 DCL EKIP N-LS/I IN=40A XT4
Brand:
ABB
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - 1SDA068048R1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
IT
The ABB trip unit has 4 pole and solid-state release. This trip unit has 40 A rated current (In) and suitable for XT4.
Release: Ekip N-LS/I
Release type: Electronic
Current type: AC
Attribute
Value
Accessory Type
Trip Unit
Range
Tmax XT
For Use With
Tmax XT
Related links
ABB Tmax XT Trip Unit for use with Tmax XT
ABB Tmax XT Trip Unit for use with XT4
ABB Tmax XT Neutral Kit for use with XT4
IDC Tools
Connector Wrenches
CK Polyester, 4 Pocket Tool Belt Pouch
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
RS PRO 175mm LCD Inclinometer
Be the first to know about our latest products and services
Join our mailing list today:
Sign up
By joining our mailing list, you agree to our
terms and conditions