ABB Tmax XT Trip Unit for use with Tmax XT

Subtotal (1 unit)*

£595.47

(exc. VAT)

£714.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£595.47

*price indicative

RS Stock No.:
236-6566
Mfr. Part No.:
1SDA068043R1 DCL EKIP G-LS/I IN=40A XT4
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Trip Unit

Range

Tmax XT

For Use With

Tmax XT

COO (Country of Origin):
IT
The ABB Solid state release comes with 4 poles in AC EKIP LS/I. It is used as an accessory for Tmax XT circuit breakers.

Rated Current (In):40 A
Circuit Breaker Type :Power Distribution
Suitable for:XT4

Related links