Better World
Schneider Electric Linergy Mounting Plate for use with AK5 Series
- RS Stock No.:
- 211-2279
- Mfr. Part No.:
- AK5PC34L
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
£199.80
(exc. VAT)
£239.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | £33.30 | £199.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2279
- Mfr. Part No.:
- AK5PC34L
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Range | Linergy | |
| For Use With | AK5 Series | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Range Linergy | ||
For Use With AK5 Series | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric AK5PC series Plug outlet has 32A of thermal current with 1000mm Cable length.
It consist 3P + N poles
Related links
- Schneider Electric Linergy Mounting Plate for use with AK5 Series
- Schneider Electric Linergy Mounting Plate for use with Busbar
- Schneider Electric Linergy Mounting Plate for use with Cable
- Schneider Electric Linergy Mounting Plate for use with Enclosures Accessories
- Schneider Electric Linergy Mounting Plate for use with Linergy
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 9.1 x 11.5 x 23.7cm
- Schneider Electric Linergy Power Socket for use with AK5 Series
- Schneider Electric Mounting Plate for use with AK5 Series
