Schneider Electric Linergy Mounting Plate for use with Cable
- RS Stock No.:
- 589-863
- Mfr. Part No.:
- AK5PA212N1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£21.38
(exc. VAT)
£25.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.38 |
*price indicative
- RS Stock No.:
- 589-863
- Mfr. Part No.:
- AK5PA212N1
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| For Use With | Cable | |
| Range | Linergy | |
| Series | Linergy HK | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
For Use With Cable | ||
Range Linergy | ||
Series Linergy HK | ||
- COO (Country of Origin):
- FR
The Schneider Electric 2-pole double plate N PH1 switch features a 1P + N configuration, meaning it includes both a single-phase live pole (1P) and a neutral pole (N). This setup enhances electrical safety by ensuring both the live and neutral lines are disconnected during operation.
690 V conforming to IEC 60439-1
IEC 60439 standards
IEC 60439 standards
Related links
- Schneider Electric Linergy Mounting Plate for use with Busbar
- Schneider Electric Linergy Mounting Plate for use with Enclosures Accessories
- Schneider Electric Linergy Mounting Plate for use with AK5 Series
- Schneider Electric Linergy Mounting Plate for use with Linergy
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 9.1 x 11.5 x 23.7cm
- Schneider Electric Linergy HK Series Metal Mounting Plate for Use with Electrical Enclosure, 6.3 x 7.5 x 22cm
- Schneider Electric Linergy Fixing Bracket for use with NSX630 Series Circuit Breaker
- Schneider Electric Linergy Feeder Terminal for use with Circuit Breaker
