Siemens ALPHA 160 Assembly Kit for use with Terminal Blocks
- RS Stock No.:
- 664-376
- Mfr. Part No.:
- 8GK4401-2KK21
- Brand:
- Siemens
Subtotal (1 unit)*
£76.41
(exc. VAT)
£91.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.41 |
*price indicative
- RS Stock No.:
- 664-376
- Mfr. Part No.:
- 8GK4401-2KK21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA 160 | |
| For Use With | Terminal Blocks | |
| Series | 8GK4401 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA 160 | ||
For Use With Terminal Blocks | ||
Series 8GK4401 | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 160 DIN assembly kit with horizontal terminal blocks includes a mounting plate with height 300 mm and width 500 mm suitable for organized DIN rail terminal block installation in control panels.
Plastic cover plate
Mounting position Horizontal installation
Mounting position Horizontal installation
Related links
- Siemens ALPHA Assembly Kit for use with Moduler Installtion Devices
- Siemens, ALPHA 400/630 Assembly kit for use with for use with Terminal Blocks
- Siemens ALPHA Distribution Board
- Siemens ALPHA Series Mounting Frame 500mm W
- ALPHA 160 DIN, Leerfeldabdeckungs-Einbau
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens ALPHA Partitions for use with ALPHA 160 DIN
- Siemens Wall Mounted Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
