Siemens ALPHA Assembly Kit for use with Moduler Installtion Devices
- RS Stock No.:
- 629-179
- Mfr. Part No.:
- 8GK4301-2KK21
- Brand:
- Siemens
Subtotal (1 unit)*
£51.36
(exc. VAT)
£61.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.36 |
*price indicative
- RS Stock No.:
- 629-179
- Mfr. Part No.:
- 8GK4301-2KK21
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | Moduler Installtion Devices | |
| Series | 8GK4301 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With Moduler Installtion Devices | ||
Series 8GK4301 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit is expertly designed for modular installation devices, delivering impressive versatility and a sleek aesthetic. Catered for both precision and practicality, it features a robust tier spacing of 125 mm, optimally balancing space and accessibility. With a height of 300 mm and a width of 500 mm, this assembly kit integrates seamlessly into various environments. It includes essential components such as a plastic cover plate, providing a durable solution while ensuring safety and functionality. The thoughtful design is complemented by multiple mounting options and features four DIN mounting bars that allow for efficient organisation of your installation devices. This assembly kit is an ideal choice for those seeking a reliable and efficient setup in their projects.
Designed for easy integration into existing systems
Durable plastic cover plate enhances safety
Optimised tier spacing facilitates better cable management
Compact dimensions ensure minimal space usage
Four DIN mounting bars allow for flexible configurations
Lightweight structure aids in easier handling and installation
Durable plastic cover plate enhances safety
Optimised tier spacing facilitates better cable management
Compact dimensions ensure minimal space usage
Four DIN mounting bars allow for flexible configurations
Lightweight structure aids in easier handling and installation
Related links
- Siemens ALPHA Assembly Kit for use with Moduler Installtion Devices
- Siemens ALPHA 160 Assembly Kit for use with Terminal Blocks
- Siemens Alpha Assembly Kit for use with Unequipped Distribution Boards
- Siemens ALPHA Assembly Kit for use with Modular Installation Devices
- Siemens ALPHA Assembly Kit for use with Measuring Devices
- Siemens ALPHA Assembly Kit for use with Devices With Central Direct Operating Mechanism
- Siemens ALPHA Distribution Board
- Siemens ALPHA Series Mounting Frame 500mm W
