Schneider Electric MasterpacT Connection Unit for use with MasterPact MTZ1 06-16 H1
- RS Stock No.:
- 655-031
- Mfr. Part No.:
- LV833617
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£282.26
(exc. VAT)
£338.71
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £282.26 |
*price indicative
- RS Stock No.:
- 655-031
- Mfr. Part No.:
- LV833617
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connection Unit | |
| Range | MasterpacT | |
| For Use With | MasterPact MTZ1 06-16 H1 | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Unit | ||
Range MasterpacT | ||
For Use With MasterPact MTZ1 06-16 H1 | ||
Series LV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rear top connection is specifically designed for rear bottom connection configurations in electrical applications. This reliable 4-pole fixed accessory is compatible with various MasterPact MTZ1 models, ensuring optimal performance and connectivity. With a horizontal connection position and a compact design, it facilitates seamless integration into your existing setup, making it an ideal choice for enhancing connectivity and functionality in your electrical devices. Built with high-quality materials, it reflects Schneider electric's commitment to sustainability and efficient energy use while providing robust support for your electrical systems.
Designed for rear connection, promoting efficient accessibility and installation
Compatible with multiple MasterPact MTZ1 models for versatile application
Fixed mounting mode ensures stability and security in installation
Horizontal connection position allows for streamlined wiring configurations
Compact size with a connection pitch of 70 mm, optimising space utilization
Constructed with halogen-free and PVC-free materials, supporting environmental sustainability
Compliance with EU RoHS Directive guarantees a safe and reliable product
Packaging made from recycled materials, aligning with eco-friendly practices
Contractual warranty of 18 months for added assurance and peace of mind
Compatible with multiple MasterPact MTZ1 models for versatile application
Fixed mounting mode ensures stability and security in installation
Horizontal connection position allows for streamlined wiring configurations
Compact size with a connection pitch of 70 mm, optimising space utilization
Constructed with halogen-free and PVC-free materials, supporting environmental sustainability
Compliance with EU RoHS Directive guarantees a safe and reliable product
Packaging made from recycled materials, aligning with eco-friendly practices
Contractual warranty of 18 months for added assurance and peace of mind
Related links
- Schneider Electric MasterPact Connection Unit for use with MasterPact MTZ1 06-16 H1
- Schneider Electric MasterPact Connection Unit for use with MTZ1 06-16
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 L1 Masterpact MTZ1 16
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 H1 Masterpact MTZ1
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2 08-16 Masterpact MTZ2
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric MasterPact Protection Module for use with Masterpact MasterPact MTZ1
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker
