Schneider Electric MasterPact Connection Unit for use with MTZ1 06-16

Subtotal (1 unit)*

£282.20

(exc. VAT)

£338.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£282.20

*price indicative

RS Stock No.:
212-186
Mfr. Part No.:
LV833737
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connection Unit

Range

MasterPact

For Use With

MTZ1 06-16

Series

LV

COO (Country of Origin):
FR
The Schneider Electric Rear Connection is designed for use with MasterPact MTZ1 circuit breakers, including various models which are 06-16 H1, H2, H3, 16 H2T, 06-10 L1, 06-16 HA and 06-12 HF. It allows for draw out mounting and provides easy front accessibility for electrical connections.

4 poles
Connection pitch is 70 mm
RoHS compliant

Related links