Schneider Electric VigiPacT Wiring Kit for use with VigiPacT RHB Residual Current Protection Relay
- RS Stock No.:
- 655-030
- Mfr. Part No.:
- LV481017
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£408.18
(exc. VAT)
£489.82
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.18 |
*price indicative
- RS Stock No.:
- 655-030
- Mfr. Part No.:
- LV481017
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Wiring Kit | |
| Range | VigiPacT | |
| For Use With | VigiPacT RHB Residual Current Protection Relay | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Wiring Kit | ||
Range VigiPacT | ||
For Use With VigiPacT RHB Residual Current Protection Relay | ||
Series LV | ||
- COO (Country of Origin):
- DE
The Schneider Electric Wiring Kit facilitates a seamless connection for the VigiPacT RHB residual current protection relay, expertly designed to ensure reliable earth leakage protection. This 1 metre kit is essential for enhancing the performance and safety of your electrical installations. With compatibility across the VigiPacT range, this wiring kit offers an ideal solution for applications requiring effective electrical management. Its carefully engineered components underscore the commitment to quality and safety, making it a vital addition for any professional or DIY enthusiast looking to strengthen their systems.
1 metre length for optimal application versatility
Designed specifically to enhance VigiPacT RHB safety features
Compliant with EU RoHS Directive, ensuring environmental responsibility
Made from recycled materials, aligning with sustainable practices
Compact packaging facilitates easier storage and transportation
Robust construction guarantees enhanced durability and longevity
Backed by an 18-month warranty, reflecting quality assurance
Designed specifically to enhance VigiPacT RHB safety features
Compliant with EU RoHS Directive, ensuring environmental responsibility
Made from recycled materials, aligning with sustainable practices
Compact packaging facilitates easier storage and transportation
Robust construction guarantees enhanced durability and longevity
Backed by an 18-month warranty, reflecting quality assurance
Related links
- Schneider Electric VigiPacT Wiring Kit for use with VigiPacT RHB Residual Current Protection Relay
- Schneider Electric VigiPacT Residual Current Relay for use with TB35P TB60P TB210, VigiPacT TB35
- Schneider Electric 160 A
- Schneider Electric VigiPacT Series Toroidal Ring Current Sensor 196mm Bore
- A Complete Guide to RCBOs
- Complete RCD Guide
- Schneider Electric Residual Current Monitoring Relay
- Schneider Electric iDPN Residual Current Circuit Breaker 1+N Pole Type C, 400V
