Schneider Electric VigiPacT Wiring Kit for use with VigiPacT RHB Residual Current Protection Relay
- RS Stock No.:
- 654-643
- Mfr. Part No.:
- LV481018
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£459.92
(exc. VAT)
£551.90
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £459.92 |
*price indicative
- RS Stock No.:
- 654-643
- Mfr. Part No.:
- LV481018
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Wiring Kit | |
| For Use With | VigiPacT RHB Residual Current Protection Relay | |
| Range | VigiPacT | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Wiring Kit | ||
For Use With VigiPacT RHB Residual Current Protection Relay | ||
Range VigiPacT | ||
Series LV | ||
- COO (Country of Origin):
- DE
The Schneider Electric Wiring kit is designed for VigiPacT RHB earth leakage protection relays, optimising safety with its 2.5-metre length. This high-quality connection accessory ensures reliable performance in protective relay applications, making it an essential addition for effective electrical installations. Its compatibility with the VigiPacT range guarantees seamless integration into existing systems, ultimately enhancing protection against electrical faults. With robust construction tailored for durability, this wiring kit not only meets but exceeds safety standards, ensuring peace of mind for both installers and end-users.
Designed for compatibility with VigiPacT RHB residual current protection relays
A convenient 2.5-metre length to accommodate various installation needs
Constructed to optimise safety for electrical systems, minimising risk of fault
Packaged in units that facilitate efficient storage and handling
Unit Type of Package 1 is PCE, with 1 unit per package for easy purchase
Additional packaging available in S04 units, containing 20 packages to support large-scale installations
Country of origin is Germany, ensuring adherence to high manufacturing standards
Backed by an 18-month warranty for added consumer confidence
Features eco-friendly packaging made with recycled materials, contributing to sustainability efforts
A convenient 2.5-metre length to accommodate various installation needs
Constructed to optimise safety for electrical systems, minimising risk of fault
Packaged in units that facilitate efficient storage and handling
Unit Type of Package 1 is PCE, with 1 unit per package for easy purchase
Additional packaging available in S04 units, containing 20 packages to support large-scale installations
Country of origin is Germany, ensuring adherence to high manufacturing standards
Backed by an 18-month warranty for added consumer confidence
Features eco-friendly packaging made with recycled materials, contributing to sustainability efforts
Related links
- Schneider Electric VigiPacT Wiring Kit for use with VigiPacT RHB Residual Current Protection Relay
- Schneider Electric VigiPacT Residual Current Relay for use with TB35P TB60P TB210, VigiPacT TB35
- Schneider Electric VigiPacT Series Toroidal Ring Current Sensor 196mm Bore
- Schneider Electric 160 A
- Complete RCD Guide
- Schneider Electric Residual Current Monitoring Relay
- Schneider Electric 230V ac Overload Release Circuit Trip for use with C120 Series ID Residual Current
- Schneider Electric 230V ac Undervoltage Release Circuit Trip for use with C120 Series ID Residual Current
