Schneider Electric MasterPact Adapter for use with Masterpact MasterPact MTZ1 Circuit Breaker
- RS Stock No.:
- 654-884
- Mfr. Part No.:
- LV833642SP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£336.86
(exc. VAT)
£404.23
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.86 |
*price indicative
- RS Stock No.:
- 654-884
- Mfr. Part No.:
- LV833642SP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| For Use With | Masterpact MasterPact MTZ1 Circuit Breaker | |
| Range | MasterPact | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
For Use With Masterpact MasterPact MTZ1 Circuit Breaker | ||
Range MasterPact | ||
Series LV | ||
- COO (Country of Origin):
- FR
The Schneider Electric 3P vertical connection adapter is designed to enhance the performance and usability of the MasterPact MTZ1 circuit breaker. This reliable adapter enables efficient connection for three-pole configurations, facilitating seamless installation in various electrical setups. Constructed with a focus on durability, it is equipped with a fixed mounting mode for added stability and features rear and front connections, making it versatile for diverse applications. With a rated current capacity up to 1600 A, this adapter ensures optimal power distribution while providing a user-friendly experience with included instruction materials, ensuring proper usage.
Poles configuration supports 3P for comprehensive compatibility
Fixed mounting mode provides enhanced stability during operation
Rear and front connection options for flexible installation
Rated current options include 1250 A, 800 A, 1600 A, 630 A, 1000 A, and 250 A for adaptability based on requirements
Includes one instruction sheet for easy installation and usage guidance
Packaged in a recyclable cardboard, contributing to eco-friendly practices
All packaging is compliant with EU RoHS Directive, ensuring environmental safety
Fixed mounting mode provides enhanced stability during operation
Rear and front connection options for flexible installation
Rated current options include 1250 A, 800 A, 1600 A, 630 A, 1000 A, and 250 A for adaptability based on requirements
Includes one instruction sheet for easy installation and usage guidance
Packaged in a recyclable cardboard, contributing to eco-friendly practices
All packaging is compliant with EU RoHS Directive, ensuring environmental safety
Related links
- Schneider Electric MasterPact Adapter for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric MasterPact Undervoltage Release for use with MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MTZ1 Circuit Breaker, MasterPact MTZ2 Circuit
- Schneider Electric MasterPact Door for use with MasterPact MTZ1 Circuit Breaker
- Schneider Electric, MasterPact MTZ1 Circuit Breaker Accessory
- Schneider Electric MasterPact Insulation accessory for use with MTZ1 Circuit Breaker
