Schneider Electric MasterPact Adapter for use with Masterpact MasterPact MTZ1 Circuit Breaker
- RS Stock No.:
- 654-646
- Mfr. Part No.:
- LV833643SP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£451.73
(exc. VAT)
£542.08
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £451.73 |
*price indicative
- RS Stock No.:
- 654-646
- Mfr. Part No.:
- LV833643SP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter | |
| Range | MasterPact | |
| For Use With | Masterpact MasterPact MTZ1 Circuit Breaker | |
| Series | LV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter | ||
Range MasterPact | ||
For Use With Masterpact MasterPact MTZ1 Circuit Breaker | ||
Series LV | ||
- COO (Country of Origin):
- FR
The Schneider Electric 4P vertical connection adapter serves as a reliable accessory for MasterPact MTZ1 circuit breakers, optimising electrical connections in various applications. Designed for fixed mounting, this adapter facilitates efficient vertical connections, ensuring seamless integration. It supports multiple rated current capacities between 250 A to 1600 A, making it versatile for diverse electrical needs. Supplied with an instructional sheet, it simplifies installation and user handling while maintaining high standards of safety and performance. With a robust build and attention to detail, this adapter meets the demands of modern electrical systems.
Compatible with MasterPact MTZ1 circuit breaker, ensuring wide-ranging applicability
Fixed mounting mode enhances stability and reliability during operation
Supports rated currents of 250 A, 630 A, 800 A, 1000 A, 1250 A, and 1600 A for versatile usage
Designed for vertical connection position, optimising space utilisation
Includes an instructional sheet for straightforward installation guidance
Manufactured in France, reflecting high-quality European standards
Single piece packaging allows easy handling and transport
Conforms to EU regulations, ensuring compliance with safety and environmental standards
18-month contractual warranty offers peace of mind with your purchase
Fixed mounting mode enhances stability and reliability during operation
Supports rated currents of 250 A, 630 A, 800 A, 1000 A, 1250 A, and 1600 A for versatile usage
Designed for vertical connection position, optimising space utilisation
Includes an instructional sheet for straightforward installation guidance
Manufactured in France, reflecting high-quality European standards
Single piece packaging allows easy handling and transport
Conforms to EU regulations, ensuring compliance with safety and environmental standards
18-month contractual warranty offers peace of mind with your purchase
Related links
- Schneider Electric MasterPact Adapter for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric MasterPact Undervoltage Release for use with MasterPact MTZ1 Circuit Breaker
- Schneider Electric, MasterPact MTZ1 Circuit Breaker Accessory
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MTZ1 Circuit Breaker, MasterPact MTZ2 Circuit
- Schneider Electric MasterPact Door for use with MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Insulation accessory for use with MTZ1 Circuit Breaker
