Schneider Electric PowerPacT Rotary Handle for use with Circuit Breaker
- RS Stock No.:
- 654-220
- Mfr. Part No.:
- 9421LH6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£78.01
(exc. VAT)
£93.61
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.01 |
*price indicative
- RS Stock No.:
- 654-220
- Mfr. Part No.:
- 9421LH6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Rotary Handle | |
| Range | PowerPacT | |
| For Use With | Circuit Breaker | |
| Series | 9421LH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Rotary Handle | ||
Range PowerPacT | ||
For Use With Circuit Breaker | ||
Series 9421LH | ||
- COO (Country of Origin):
- MX
The Schneider Electric Circuit breaker accessory is a rotary handle assembly designed for PowerPacT B, H, J, and L frame circuit breakers ranging from 125A to 300A. It features a 6-inch handle suitable for NEMA 1, 3R, and 12 enclosures, providing safe and convenient external operation of the breaker in various industrial and commercial environments.
Halogen free
PVC free
RoHS compliant
PVC free
RoHS compliant
Related links
- Schneider Electric PowerPact Circuit Breaker for use with PowerPact
- Schneider Electric PowerPact J Nut for use with Circuit Breaker
- Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
- Schneider Electric PowerPact multistandard Circuit Breaker for use with Distribution
- Schneider Electric PowerPact J Lug Connector for use with Circuit Breaker
- Schneider Electric PowerPact H Terminal Cover for use with Circuit Breaker
- Schneider Electric PowerPact Circuit Breaker for use with Distribution
- Schneider Electric PowerPact H Nut for use with Circuit Breaker
