Schneider Electric PowerPact J Lug Connector for use with Circuit Breaker
- RS Stock No.:
- 438-918
- Mfr. Part No.:
- AL250JD
- Brand:
- Schneider Electric
Subtotal (1 pack of 3 units)*
£136.46
(exc. VAT)
£163.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £136.46 | £45.487 |
*price indicative
- RS Stock No.:
- 438-918
- Mfr. Part No.:
- AL250JD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Lug Connector | |
| For Use With | Circuit Breaker | |
| Range | PowerPact J | |
| Series | PowerPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Lug Connector | ||
For Use With Circuit Breaker | ||
Range PowerPact J | ||
Series PowerPacT | ||
- COO (Country of Origin):
- US
The Schneider Electric Mechanical Lug Kit is a circuit breaker accessory designed for 200A to 250A applications. Constructed from aluminium, this set of three lugs facilitates secure electrical connections using screws, supporting both aluminium and copper cables for upstream and downstream connections.
RoHS compliant
Halogen free
PVC free
Halogen free
PVC free
Related links
- Schneider Electric PowerPact J Lug Connector for use with Circuit Breaker
- Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
- Schneider Electric PowerPact J Nut for use with Circuit Breaker
- Schneider Electric PowerPact J Long Rear Connection for use with PowerPact J
- Schneider Electric PowerPact J Terminal Cover for use with Circuit Breaker
- Schneider Electric PowerPact Lug Connector for use with Circuit Breaker
- Schneider Electric PowerPact L Lug Connector for use with Circuit Breaker
- Schneider Electric PowerPacT H Lug Connector for use with Circuit Breaker
