Schneider Electric Masterpact Connection Unit for use with MasterPact MTZ1 06-16 H1
- RS Stock No.:
- 654-170
- Mfr. Part No.:
- LV833604
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£212.98
(exc. VAT)
£255.58
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £212.98 |
*price indicative
- RS Stock No.:
- 654-170
- Mfr. Part No.:
- LV833604
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Connection Unit | |
For Use With | MasterPact MTZ1 06-16 H1 | |
Range | Masterpact | |
Series | LV | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Connection Unit | ||
For Use With MasterPact MTZ1 06-16 H1 | ||
Range Masterpact | ||
Series LV | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical rear top connection for three-pole configurations, this accessory ensures reliable and efficient performance in electrical systems. Built with a fixed mounting mode and rear accessibility, it is ideal for environments where space constraints are a consideration. Advanced compatibility with various MasterPact MTZ1 models guarantees versatile application across different setups, making it an indispensable choice for professionals seeking robustness and dependability in their electrical infrastructure.
Compatible with multiple MasterPact MTZ1 versions for versatile use
Designed for vertical rear top connections to maximise space efficiency
Features a robust fixed mounting mode for stability during operation
Rear accessibility simplifies installation and maintenance
Ensures a three-pole configuration for effective electrical connection
Constructed from halogen-free and PVC-free materials for enhanced sustainability
Complies with EU RoHS Directive, ensuring environmentally friendly usage
Lightweight design aids in easier handling and installation at 2.264 kg
Packaging made with recycled cardboard supports eco-friendly initiatives
Designed for vertical rear top connections to maximise space efficiency
Features a robust fixed mounting mode for stability during operation
Rear accessibility simplifies installation and maintenance
Ensures a three-pole configuration for effective electrical connection
Constructed from halogen-free and PVC-free materials for enhanced sustainability
Complies with EU RoHS Directive, ensuring environmentally friendly usage
Lightweight design aids in easier handling and installation at 2.264 kg
Packaging made with recycled cardboard supports eco-friendly initiatives
Related links
- Schneider Electric MasterPact Connection Unit for use with MasterPact MTZ1 06-16 H1
- Schneider Electric MasterPact Connection Unit for use with MTZ1 06-16
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 L1 Masterpact MTZ1 16
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ1 06-10 H1 Masterpact MTZ1
- Schneider Electric Masterpact Chassis for use with Masterpact MTZ2 08-16 Masterpact MTZ2
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
- Schneider Electric MasterPact Protection Module for use with Masterpact MasterPact MTZ1
- Schneider Electric Masterpact Spare Parts for use with Masterpact MasterPact MTZ1 Circuit Breaker