Siemens ALPHA Assembly Kit for use with In Line Fuse Switch Disconnectors
- RS Stock No.:
- 629-361
- Mfr. Part No.:
- 8GK4752-5KK15
- Brand:
- Siemens
Subtotal (1 unit)*
£143.39
(exc. VAT)
£172.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.39 |
*price indicative
- RS Stock No.:
- 629-361
- Mfr. Part No.:
- 8GK4752-5KK15
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Assembly Kit | |
| Range | ALPHA | |
| For Use With | In Line Fuse Switch Disconnectors | |
| Series | 8GK4752 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Assembly Kit | ||
Range ALPHA | ||
For Use With In Line Fuse Switch Disconnectors | ||
Series 8GK4752 | ||
- COO (Country of Origin):
- DE
The Siemens Assembly kit for in-line fuse switch disconnectors designed to deliver reliable and efficient performance in various industrial applications. The product features a robust mechanical design, ensuring durability and ease of installation. With a height of 750 mm and a width of 250 mm, it is compact yet offers significant functionality. This assembly kit is crafted to meet stringent industry standards, making it an ideal choice for professionals seeking high-quality electrical solutions. Enhanced by practical design features, it accommodates seamless integration into existing systems, ensuring operational efficiency. The provision of a plastic cover plate allows for superior environmental resilience, while the grounding bus inclusion optimises safety standards.
Mechanical design ensures longevity and withstands industrial conditions
Compact dimensions facilitate easy installation in limited spaces
Plastic cover plate enhances protection for internal components
Grounding bus inclusion improves overall safety during operations
Designed to meet high industry standards for reliability
Suitable for a variety of in line fuse switch applications
Provides access to comprehensive technical resources for users
Compact dimensions facilitate easy installation in limited spaces
Plastic cover plate enhances protection for internal components
Grounding bus inclusion improves overall safety during operations
Designed to meet high industry standards for reliability
Suitable for a variety of in line fuse switch applications
Provides access to comprehensive technical resources for users
Related links
- Siemens ALPHA Assembly Kit for use with In Line Fuse Switch Disconnectors
- Siemens ALPHA Assembly Kit for use with Switch Disconnectors
- Siemens Alpha Assembly Kit for use with Fuse Switch Disconnector
- Siemens ALPHA Assembly Kit for use with Bus Mounting Fuse Bases
- Siemens ALPHA Assembly Kit for use with Bus-mounting fuse bases
- Siemens ALPHA Assembly Kit for use with Switch Disconnector
- Siemens ALPHA Assembly Kit for use with Terminal Block
- Siemens ALPHA Assembly Kit for use with Circuit Breaker
